SQJ202EP-T1_GE3


image shown is a representation only
Description:
2N-CH 12V 20/60A PPSO-8L
Supplier:
VISHAY
Matchcode:
SQJ202EP-T1_GE3
Rutronik No.:
TMOS1259
Unit Pack:
3000
MOQ:
3000
package:
PPAK SO-8L
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- DUAL N-CH
- V(DS)
- 12 V
- Logic level
- YES
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- PPAK SO-8L
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.