SQD25N15-52_GE3
![VISHAY VISHAY](https://www.rutronik24.com/images/logos/vishay_medium.png)
![VISHAY SQD25N15-52_GE3](https://www.rutronik24.com/pim/direct/vishay/medium/vishay-sqd25n15-52_ge3.jpg)
image shown is a representation only
Description:
N-CH 150V 25A 38mOhm TO-252
Supplier:
VISHAY
Matchcode:
SQD25N15-52_GE3
Rutronik No.:
TMOS6419
Unit Pack:
2000
MOQ:
2000
package:
DPAK
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 150 V
- I(D)at Tc=25°C
- 25 A
- RDS(on)at 10V
- 38 mOhm
- Q(g)
- 34 nC
- P(tot)
- 107 W
- R(thJC)
- 1.4 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Automotive
- AEC-Q(101)
- Package
- DPAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.