SQA460CEJW-T1_GE3


image shown is a representation only
Description:
N-CH 60V 9A 46.7mOhm PPAK SC-70W
Supplier:
VISHAY
Matchcode:
SQA460CEJW-T1_GE3
Rutronik No.:
LVMOS1573
Unit Pack:
3000
MOQ:
3000
package:
PPAK SC-70
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 9 A
- RDS(on)at 10V
- 46.7 mOhm
- Q(g)
- 10 nC
- P(tot)
- 13.6 W
- R(thJC)
- 11 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- PPAK SC-70
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.