SQ4005EY-T1_GE3
image shown is a representation only
Description:
P-Ch 12V 15A 13mOhm at 4,5V
Supplier:
VISHAY
Matchcode:
SQ4005EY-T1_GE3
Rutronik No.:
TMOS6752
Unit Pack:
2500
MOQ:
2500
package:
SO-8
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 12 V
- I(D)at Tc=25°C
- 15 A
- Q(g)
- 29 nC
- P(tot)
- 6 W
- Logic level
- YES
- Mounting
- SMD
- Technology
- Trench
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- SO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 55 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.