SQ3460EV-T1_GE3
image shown is a representation only
Description:
N-CH 20V 8A 25mOhm at 4,5V
Supplier:
VISHAY
Matchcode:
SQ3460EV-T1_GE3
Rutronik No.:
TMOS6477
Unit Pack:
3000
MOQ:
3000
package:
TSOP-6
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 8 A
- Q(g)
- 9.3 nC
- P(tot)
- 3.6 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Automotive
- AEC-Q(101)
- Package
- TSOP-6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.