SQ1922EEH-T1_GE3


image shown is a representation only
Description:
DUAL N-CH 20V 0.84A 200mOhm SC-70-6
Supplier:
VISHAY
Matchcode:
SQ1922EEH-T1_GE3
Rutronik No.:
LVMOS1690
Unit Pack:
3000
MOQ:
3000
package:
SC-70-6
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 0.84 A
- Q(g)
- 0.7 nC
- P(tot)
- 1.5 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- SC-70-6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.