SQ1539EH-T1_GE3
Description:
N & P-CHANNEL 30V 0,85A SOT-363
Supplier:
VISHAY
Matchcode:
SQ1539EH-T1_GE3
Rutronik No.:
LVMOS1410
Unit Pack:
3000
MOQ:
3000
package:
SOT-363
Packaging:
REEL
- Configuration
- P & N
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 0.85 A
- P(tot)
- 1.5 W
- Automotive
- AEC-Q(101)
- Package
- SOT-363
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.