SMF6V0A-E3-08
image shown is a representation only
Description:
ESD PROT. DIODE 0,2KW 6V SMF
Supplier:
VISHAY
Matchcode:
SMF6V0A-E3-08
Rutronik No.:
DTRL13593
Unit Pack:
3000
MOQ:
3000
package:
DO-219AB
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- DO-219AB
- PowerDissipati
- 0.2 kW
- Application
- ESD PROT:
- Breakdown-V(BR)
- 7.4 V
- Automotive
- NO
- Clamping voltag
- 10.3 V
- Stand-off V Vwm
- 6 V
- Serie
- SMF
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.