SMDY1471MY5UCR
image shown is a representation only
Description:
KF 470pF 5634 X1/Y1-760/500Vac
Supplier:
VISHAY
Matchcode:
KF470P5634X1Y1K4000VAC
Rutronik No.:
KKS5839
Unit Pack:
1000
MOQ:
5000
package:
5634
Packaging:
REEL BLI
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 470p F
- V(N)
- 500 V
- Case size
- 5634
- Dielectric
- Y5U
- Style
- SMD
- Tolerance
- 20%
- Automotive
- NO
- Packaging
- REEL BLI
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- X760 Y500V
- Test voltage
- 4000 V
- X,Y - class
- X1Y1
- Length
- 14.8 mm
- Diameter/width
- 8.6 mm
- Height
- 4 mm
- Tape type
- 13 inch
- Tape width
- 24 mm
- Tape pitch
- 12 mm
- RoHS Status
- RoHS-conform
- Package
- 5634
- Bendingstrength
- negligible mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322300000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.