SMBJ12D-M3/H

Topseller

image shown is a representation only
Description:
TVS-DIO. UNI 0,6KW 14V 3.5% SMB
Supplier:
VISHAY
Matchcode:
SMBJ12A 3.5%
Rutronik No.:
DTRL10994
Unit Pack:
750
MOQ:
750
package:
SMB
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SMB
- PowerDissipati
- 0.6 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 14 V
- Automotive
- NO
- Clamping voltag
- 19.6 V
- Stand-off V Vwm
- 12 V
- Serie
- SMBJxxD
- Tolerance
- 3.5 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.