SMAJ16AHE3_A/H


Description:
TVS-DIODE UNI 0,4KW 19V SMA
Supplier:
VISHAY
Matchcode:
SMAJ16AHE3
Rutronik No.:
DTRL12605
Unit Pack:
1800
MOQ:
7200
package:
SMA
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SMA
- PowerDissipati
- 0.4 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 19 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 26 V
- Stand-off V Vwm
- 16 V
- Serie
- SMAJ
- Tolerance
- 5 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.