SISS26LDN-T1-GE3
image shown is a representation only
Description:
N-CH 60V 81.2A 4.3mOhm
Supplier:
VISHAY
Matchcode:
SISS26LDN-T1-GE3
Rutronik No.:
TMOS6698
Unit Pack:
3000
MOQ:
6000
package:
PPAK1212-8
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 81.2 A
- RDS(on)at 10V
- 4.3 mOhm
- Q(g)
- 48 nC
- Automotive
- NO
- Package
- PPAK1212-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 98 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.