SISS176LDN-T1-UE3


image shown is a representation only
Description:
N-CH 70V 42.3A 8.6mOhm at 4.5V PPAK1212
Supplier:
VISHAY
Matchcode:
SISS176LDN-T1-UE3
Rutronik No.:
LVMOS1598
Unit Pack:
3000
MOQ:
6000
package:
PPAK1212-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 70 V
- I(D)at Tc=25°C
- 42,3 A
- Q(g)
- 12,6 nC
- P(tot)
- 39 W
- R(thJC)
- 2,4 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- PPAK1212-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.