SISD5806DN-T1-UE3


image shown is a representation only
Description:
N-CH 80V 64A 5.5mOhm PPAK1212-F
Supplier:
VISHAY
Matchcode:
SISD5806DN-T1-UE3
Rutronik No.:
LVMOS1630
Unit Pack:
3000
MOQ:
6000
package:
PPAK1212-F
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 80 V
- I(D)at Tc=25°C
- 64 A
- RDS(on)at 10V
- 5,5 mOhm
- Q(g)
- 22 nC
- P(tot)
- 57 W
- R(thJC)
- 1,7 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- PPAK1212-F
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85412900000
- Country
- Hong Kong
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.