SIRS580DPW-T1-RE3


image shown is a representation only
Description:
N-CH 80V 190A 0,25mOhm PPAK SO-8
Supplier:
VISHAY
Matchcode:
SIRS580DPW-T1-RE3
Rutronik No.:
LVMOS1515
Unit Pack:
3000
MOQ:
3000
package:
PPAK SO-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 80 V
- I(D)at Tc=25°C
- 190 A
- RDS(on)at 10V
- 2,5 mOhm
- Q(g)
- 38,5 nC
- P(tot)
- 171 W
- R(thJC)
- 0,73 K/W
- Automotive
- NO
- Package
- PPAK SO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.