SIRA14BDP-T1-GE3


image shown is a representation only
Description:
N-CH 30V 21A 5,4mOhm PPAK SO-8
Supplier:
VISHAY
Matchcode:
SIRA14BDP
Rutronik No.:
STDMOS1242
Unit Pack:
3000
MOQ:
3000
package:
PPAK SO-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 21 A
- Q(g)
- 6.6 nC
- P(tot)
- 36 W
- R(thJC)
- 3.5 K/W
- Logic level
- YES
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- PPAK SO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.