SIR624DP-T1-GE3
image shown is a representation only
Description:
N-CH 200V 18,6A 50 mOhm PSO
Supplier:
VISHAY
Matchcode:
SIR624DP-T1-GE3
Rutronik No.:
STDMOS1555
Unit Pack:
3000
MOQ:
6000
package:
PPAK SO-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 200 V
- I(D)at Tc=25°C
- 18.6 A
- RDS(on)at 10V
- 50 mOhm
- Q(g)
- 15 nC
- P(tot)
- 52 W
- Automotive
- NO
- Package
- PPAK SO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 85 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.