SIHLL110TR-GE3


image shown is a representation only
Description:
N-CH 100V 1.5A 540mOhm at 5V SOT-223
Supplier:
VISHAY
Matchcode:
SIHLL110TR-GE3
Rutronik No.:
LVMOS1332
Unit Pack:
2500
MOQ:
2500
package:
SOT-223
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 1.5 A
- Q(g)
- 6.1 nC
- P(tot)
- 3.1 W
- R(thJC)
- 40 K/W
- Logic level
- YES
- Mounting
- SMD
- Technology
- SI
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- SOT-223
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.