SIHG25N50E-GE3


image shown is a representation only
Description:
N-CH 550V 26A 125mOhm TO-247AC
Supplier:
VISHAY
Matchcode:
SIHG25N50E-GE3
Rutronik No.:
TMOS3268
Unit Pack:
25
MOQ:
500
package:
TO-247AC
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 550 V
- I(D)at Tc=25°C
- 26 A
- RDS(on)at 10V
- 125 mOhm
- Q(g)
- 57 nC
- P(tot)
- 250 W
- R(thJC)
- 0.5 K/W
- Logic level
- NO
- Mounting
- THT
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-247AC
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 77 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.