SIHFPS37N50A-GE3
Description:
N-CH 500V 36A 130mOhm
Supplier:
VISHAY
Matchcode:
SIHFPS37N50A-GE3
Rutronik No.:
TMOS6151
Unit Pack:
30
MOQ:
480
package:
Super-247
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 500 V
- I(D)at Tc=25°C
- 36 A
- Q(g)
- 180 nC
- P(tot)
- 446 W
- Logic level
- NO
- Mounting
- THT
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- Super-247
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.