SIC967ED-T1-GE3

Topseller

image shown is a representation only
Description:
DC-DC Buck Reg Mod 4.5-60V 6A MLP54-A6C
Supplier:
VISHAY
Matchcode:
SIC967ED-T1-GE3
Rutronik No.:
ICDCDC6123
Unit Pack:
1050
MOQ:
1050
package:
MLP54-A6C
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Vin(min)
- 4,5 V(DC)
- Vin(max)
- 60 V(DC)
- V out
- 15 V(DC)
- No.of outputs
- N/A
- Output current
- SINGLE mA
- Isolated
- YES
- Isolation
- N/A kV(DC)
- Reg./Unreg.
- N/A
- Efficiency
- N/A %
- Series
- SiC967
- Automotive
- NO
- Package
- MLP54-A6C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Taiwan
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.