SIC468ED-T1-GE3


image shown is a representation only
Description:
DC-DC 55V 4A D MLP55-27 SMD
Supplier:
VISHAY
Matchcode:
SIC468ED-T1-GE3
Rutronik No.:
ICPWM8683
Unit Pack:
3000
MOQ:
3000
package:
MLP55-27L
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- BUCK
- V(in)max
- 55 V
- V(out)
- 55 V
- I(out)
- 4
- f(s)
- 2000000 Hz
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- Package
- MLP55-27L
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.