SIC462EVB-A

Topseller

image shown is a representation only
Description:
Reference Board Adj. 60V 6A 0,8V
Supplier:
VISHAY
Matchcode:
SIC462EVB-A
Rutronik No.:
ICPWM9172
Unit Pack:
1
MOQ:
1
package:
Eval Board
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- T(A) max
- 125 °C
- T(A) min
- -40 °C
- Type
- EvalBoard
- V(cc)
- 60 V
- V(in) max
- 60 V
- V(out)
- 0.8 V
- I(out)
- 6 A
- f(s)
- 2000000 Hz
- Automotive
- NO
- Package
- Eval Board
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85437090990
- Country
- Taiwan
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.