SIB406EDK-T1-GE3
image shown is a representation only
Description:
N-CH 20V 6A 46mOhm@4,5V PPAK
Supplier:
VISHAY
Matchcode:
SIB406EDK-T1-GE3
Rutronik No.:
TMOS2403
Unit Pack:
3000
MOQ:
3000
package:
PPAK SC-75
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 6 A
- Q(g)
- 7.5 nC
- R(thJC)
- 10 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- PPAK SC-75
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.