SI9945BDY-T1-GE3


image shown is a representation only
Description:
DUAL N-CH 60V 5,3A 58mOhm SO-8
Supplier:
VISHAY
Matchcode:
SI9945BDY-T1-GE3
Rutronik No.:
TMOSP9460
Unit Pack:
2500
MOQ:
2500
package:
SO-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- DUAL N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 5.3 A
- RDS(on)at 10V
- 58 mOhm
- Q(g)
- 20 nC
- P(tot)
- 3.1 W
- Logic level
- YES
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
SI9634DY-T1-GE3DUAL N-CH 60V 8A 29mOhm SO-8 Part No.: LVMOS1325 package: SO-8 Packaging: REEL |
Unit Price
0,381 $
Unit Pack
3000
|
Stock Info
20 weeks
|
Price, Lead time
Datasheet
|