SI8489EDB-T2-E1


Description:
P-CH 20V 5,4A 36mOhm MICROFOOT
Supplier:
VISHAY
Matchcode:
SI8489EDB-T2-E1
Rutronik No.:
TMOS1253
Unit Pack:
3000
MOQ:
3000
package:
MICROFOOT
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 5.4 A
- RDS(on)at 10V
- 36 mOhm
- Q(g)
- 17.5 nC
- P(tot)
- 1.8 W
- Logic level
- YES
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- MICROFOOT
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 77 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.