SI8483DB-T2-E1


Description:
P-CH 12V 16A 22mOhm at 4,5V
Supplier:
VISHAY
Matchcode:
SI8483DB-T2-E1
Rutronik No.:
TMOS3015
Unit Pack:
3000
MOQ:
3000
package:
MICROFOOT
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 12 V
- I(D)at Tc=25°C
- 16 A
- Q(g)
- 43 nC
- P(tot)
- 13 W
- R(thJC)
- 7 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- MICROFOOT
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.