SI7852DP-T1-E3
image shown is a representation only
Description:
N-CH 80V 12,5A 13,5mOhm
Supplier:
VISHAY
Matchcode:
SI7852DP-T1-E3
Rutronik No.:
TMOSP6090
Unit Pack:
3000
MOQ:
3000
package:
PPAP SO-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 80 V
- I(D)at Tc=25°C
- 12.5 A
- RDS(on)at 10V
- 13.5 mOhm
- Q(g)
- 34 nC
- P(tot)
- 1.9 W
- R(thJC)
- 1.5 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- PPAP SO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.