SI7818DN-T1-E3
Description:
N-CH 150V 3A 135mOhm PPAK1212-8
Supplier:
VISHAY
Matchcode:
SI7818DN-T1-E3
Rutronik No.:
TMOSP9206
Unit Pack:
3000
MOQ:
3000
package:
PPAK1212-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 150 V
- I(D)at Tc=25°C
- 3.4 A
- RDS(on)at 10V
- 135 mOhm
- Q(g)
- 20 nC
- P(tot)
- 1.5 W
- R(thJC)
- 1.9 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- PPAK1212-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
SIS5712DN-T1-GE3N-CH 150V 18A 46,2mOhm PPAK 1212-8 package: PPAK1212-8 Packaging: REEL |
Unit Price
0,6506 $
Unit Pack
3000
|
Stock Info
34 weeks
|
Price, Lead time Find Alternatives Datasheet |