SI7157DP-T1-GE3


image shown is a representation only
Description:
P-CH 20V 60A 1,55mOhm at 4,5V
Supplier:
VISHAY
Matchcode:
SI7157DP-T1-GE3
Rutronik No.:
TMOS3106
Unit Pack:
3000
MOQ:
3000
package:
PPAKSO-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 60 A
- Q(g)
- 415 nC
- P(tot)
- 104 W
- R(thJC)
- 0.9 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- PPAKSO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.