SI7120ADN-T1-GE3


image shown is a representation only
Description:
N-CH 60V 9,5A 21mOhm PPAK1212
Supplier:
VISHAY
Matchcode:
SI7120ADN-T1-GE3
Rutronik No.:
LVMOS1629
Unit Pack:
3000
MOQ:
3000
package:
PPAK1212-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 9.5 A
- RDS(on)at 10V
- 21 mOhm
- Q(g)
- 30 nC
- P(tot)
- 3.8 W
- R(thJC)
- 1.9 K/W
- Automotive
- NO
- Package
- PPAK1212-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
SIS4634LDN-T1-GE3N-CH 60V 8A 22mOhm PPAK 1212-8 Part No.: LVMOS1351 package: PPAK1212-8 Packaging: REEL |
Unit Price
0,2984 $
Unit Pack
3000
|
Stock Info
23 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|