SI4434DY-T1-E3


image shown is a representation only
Description:
N-CH PWR MOSFET 250V SO8
Supplier:
VISHAY
Matchcode:
SI4434DY-T1-E3
Rutronik No.:
TMOSP7244
Unit Pack:
2500
MOQ:
2500
package:
SO-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 250 V
- I(D)at Tc=25°C
- 3.0 A
- RDS(on)at 10V
- 0.0155 mOhm
- P(tot)
- 1.56 W
- Automotive
- NO
- Package
- SO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.