SI3932DV-T1-GE3
image shown is a representation only
Description:
Dual N-Ch 30V 3,7A TSOP-6
Supplier:
VISHAY
Matchcode:
SI3932DV
Rutronik No.:
STDMOS1369
Unit Pack:
3000
MOQ:
3000
package:
TSOP-6
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- DUAL N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 3.7 A
- RDS(on)at 10V
- 73 mOhm
- Q(g)
- 1.8 nC
- P(tot)
- 1.4 W
- R(thJC)
- 110 K/W
- Automotive
- NO
- Package
- TSOP-6
- RoHS Status
- Leadfree
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.