SI2399DS-T1-GE3


Description:
P-CH -20V -6,0A 34mOhm at 10V SOT23
Supplier:
VISHAY
Matchcode:
SI2399DS-T1-GE3
Rutronik No.:
LVMOS1420
Unit Pack:
3000
MOQ:
3000
package:
SOT23
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- -20 V
- I(D)at Tc=25°C
- 6 A
- RDS(on)at 10V
- 34 mOhm
- Q(g)
- 20 nC
- P(tot)
- 2.5 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.