SI2356DS-T1-GE3
![VISHAY VISHAY](https://www.rutronik24.com/images/logos/vishay_medium.png)
![VISHAY SI2356DS-T1-GE3](https://www.rutronik24.com/pim/packages/medium/VISHAY-SOT23.jpg)
image shown is a representation only
Description:
N-CHANNEL-FET 4,3A 40V SOT23
Supplier:
VISHAY
Matchcode:
SI2356DS-T1-GE3
Rutronik No.:
TMOSS6841
Unit Pack:
1
MOQ:
1
package:
SOT-23
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 4.3 A
- RDS(on)at 10V
- 42 mOhm
- P(tot)
- 1.7 W
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.