SI2337DS-T1-GE3
image shown is a representation only
Description:
P-CHANNEL-FET 2,2A 80V SOT23
Supplier:
VISHAY
Matchcode:
SI2337DS-T1-GE3
Rutronik No.:
TMOSS6116
Unit Pack:
3000
MOQ:
3000
package:
SOT23
Packaging:
REEL
- Configuration
- P-CH
- V(DS)
- 80 V
- I(D)at Tc=25°C
- 2,2 A
- RDS(on)at 10V
- 0,270 mOhm
- P(tot)
- 2,5 W
- Automotive
- NO
- Package
- SOT23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
SI2387DS-T1-GE3P-Channel -80V -3,0A 137mOhm SOT-23 Part No.: TMOS6933 package: SOT-23 Packaging: REEL |
Unit Price
0,142 $
Unit Pack
3000
|
Stock Info
29 weeks
|
Price, Lead time Find Alternatives Datasheet |