SI2308BDS-T1-GE3


image shown is a representation only
Description:
N-CHAN.-FET 2,3A 60V SOT23
Supplier:
VISHAY
Matchcode:
SI2308BDS-T1-GE3
Rutronik No.:
TMOSS6321
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 2.3 A
- RDS(on)at 10V
- 160 mOhm
- P(tot)
- 1.66 W
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
SI2308CDS-T1-GE3N-C 60V 2,6A 120mOhm SOT-23 Part No.: TMOS3198 package: SOT-23 Packaging: REEL |
Unit Price
0,0905 $
Unit Pack
3000
|
Stock Info
30 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|