SI1416EDH-T1-GE3

Best Choice

image shown is a representation only
Description:
N-CH 30V 3,9A 58mOhm SOT363
Supplier:
VISHAY
Matchcode:
SI1416EDH
Rutronik No.:
TMOSS6496
Unit Pack:
3000
MOQ:
3000
package:
SOT-363
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 3.9 A
- RDS(on)at 10V
- 58 mOhm
- Q(g)
- 7.5 nC
- P(tot)
- 2.8 W
- Logic level
- YES
- Mounting
- SMD
- Technology
- TrenchFET
- Automotive
- NO
- Package
- SOT-363
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.