SI1308EDL-T1-GE3

Best Choice

image shown is a representation only
Description:
N-CHANNEL-MOS-FET 1,4A 30V SC70
Supplier:
VISHAY
Matchcode:
SI1308EDL
Rutronik No.:
TMOSS6701
Unit Pack:
3000
MOQ:
3000
package:
SOT-323
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 1.4 A
- RDS(on)at 10V
- 110 mOhm
- P(tot)
- 0.5 W
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-323
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.