SI1062X-T1-GE3
![VISHAY VISHAY](https://www.rutronik24.com/images/logos/vishay_medium.png)
![VISHAY SI1062X-T1-GE3](https://www.rutronik24.com/pim/direct/vishay/medium/vishay-si1062x-t1-ge3.jpg)
image shown is a representation only
Description:
N-CH 20V 0,5A 420mOhm@4,5V SC89
Supplier:
VISHAY
Matchcode:
SI1062X-T1-GE3
Rutronik No.:
TMOS1810
Unit Pack:
3000
MOQ:
3000
package:
SC-89
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 0.5 A
- Q(g)
- 1 nC
- P(tot)
- 0.22 W
- Mounting
- SMD
- Technology
- TrenchFET
- Automotive
- NO
- Package
- SC-89
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.