SGL41-40-E3/96
![VISHAY VISHAY](https://www.rutronik24.com/images/logos/vishay_medium.png)
![No image available](https://www.rutronik24.com/pim/01A_default.png)
Description:
S-Diode 40V 10A 0.50V DO-213AB
Supplier:
VISHAY
Matchcode:
SGL41-40-E3/96
Rutronik No.:
DSKY5976
Unit Pack:
1500
MOQ:
3000
package:
DO-213AB
Packaging:
REEL
- V(RRM)
- 40 V
- Configuration
- SINGLE
- I(F)per diode
- 1 A
- V(F)
- 0.5 V
- Mounting
- Melf
- T(j) max
- 150 °C
- I(FSM)
- 150 A
- Automotive
- NO
- Package
- DO-213AB
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 50 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.