SFR16S0001002JA500


Description:
SFR16S 10K 5% 0,5W TK100
Supplier:
VISHAY
Matchcode:
MF020410K5%
Rutronik No.:
WLR2026
Unit Pack:
5000
MOQ:
5000
package:
0204
Packaging:
AMMOPACK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 10K Ω
- Package
- 0204
- Res.tolerance
- 5 %
- Power rating
- 0,5 W
- Temp.coeff.
- 100 ppm
- Max.oper.volt.
- 200 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Length
- 52 mm
- Diameter
- 1,8 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Hong Kong
- ABC-Code
- C
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.