SE30NJHM3/I


image shown is a representation only
Description:
Standard RECT. 3A 600V DFN3820A
Supplier:
VISHAY
Matchcode:
SE30NJHM3/I
Rutronik No.:
DLGL6488
Unit Pack:
1
MOQ:
1
package:
DFN3820A
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- I(F)
- 3 A
- V(RRM)
- 600 V
- U(F)
- 0.86 V
- T(j)max
- 175 °C
- I(FSM)
- 40 A
- Automotive
- AEC-Q(101)
- Package
- DFN3820A
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.