S5J-E3/57T


image shown is a representation only
Description:
DIODE 5A 600V SMC
Supplier:
VISHAY
Matchcode:
S5J
Rutronik No.:
DLGL5708
Unit Pack:
850
MOQ:
1700
package:
SMC
Packaging:
REEL
- I(F)
- 5 A
- V(RRM)
- 600 V
- U(F)
- 1.15 V
- T(j)max
- 150 °C
- I(FSM)
- 100 A
- Automotive
- NO
- Package
- SMC
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.