S07M-GS18

Best Choice

image shown is a representation only
Description:
SI-DIODE 0,7A 1000V SMF
Supplier:
VISHAY
Matchcode:
S07M
Rutronik No.:
DLGL6400
Unit Pack:
10000
MOQ:
10000
package:
SMF
Packaging:
REEL
- I(F)
- 0.7 A
- V(RRM)
- 1000 V
- U(F)
- 1.1 V
- T(j)max
- 175 °C
- I(FSM)
- 25 A
- Automotive
- AEC-Q(101)
- Package
- SMF
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.