RS1/24K020FE12
Description:
RS1/2 4,02K 1% 0,75W TK20
Supplier:
VISHAY
Matchcode:
RWA0,75W4,02K1%
Rutronik No.:
WDR11576
Unit Pack:
100
MOQ:
100
package:
THT
Packaging:
BULK
- Resistor value
- 4,02K Ω
- Res.tolerance
- 1 %
- Power rating
- 0.75 W
- Temp.coeff.
- 20 ppm
- Min.oper.temp.
- -65 °C
- Max.oper.temp.
- 250 °C
- Length
- 8.33 mm
- Width
- 1.98 mm
- Height
- 1.98 mm
- Automotive
- NO
- Packaging
- BULK
- Package
- THT
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.