RS01A1R000BE12


image shown is a representation only
Description:
RS-1A 1R 0,1% 1W
Supplier:
VISHAY
Matchcode:
RWA1W1R0,1%
Rutronik No.:
WDR11808
Unit Pack:
100
MOQ:
100
package:
THT
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 1 Ω
- Res.tolerance
- 0.1 %
- Power rating
- 1 W
- Temp.coeff.
- 50 ppm
- Min.oper.temp.
- -65 °C
- Max.oper.temp.
- 250 °C
- Length
- 10.31 mm
- Width
- 2.39 mm
- Height
- 2.39 mm
- Automotive
- NO
- Packaging
- BULK
- Package
- THT
- Technology
- WIREWOUND
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.