RS01020R00FE12
Description:
RS-10 20R 1% 10W
Supplier:
VISHAY
Matchcode:
RWA10W20R1%
Rutronik No.:
WDR11809
Unit Pack:
100
MOQ:
100
package:
THT
Packaging:
BULK
- Resistor value
- 20 Ω
- Res.tolerance
- 1 %
- Power rating
- 10 W
- Min.oper.temp.
- -65 °C
- Max.oper.temp.
- 250 °C
- Length
- 45.21 mm
- Width
- 9.53 mm
- Height
- 9.53 mm
- Automotive
- NO
- Packaging
- BULK
- Package
- THT
- Technology
- WIREWOUND
- IEC-Series
- E12
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.