RS00520K00FE73
image shown is a representation only
Description:
RS-5 20K 1% 5W
Supplier:
VISHAY
Matchcode:
RWA5W20K1%
Rutronik No.:
WDR11997
Unit Pack:
500
MOQ:
500
package:
THT
Packaging:
REEL
- Resistor value
- 20K Ω
- Res.tolerance
- 1 %
- Power rating
- 5 W
- Temp.coeff.
- 20 ppm
- Min.oper.temp.
- -65 °C
- Max.oper.temp.
- 350 °C
- Length
- 22.23 mm
- Width
- 7.92 mm
- Height
- 7.92 mm
- Automotive
- NO
- Packaging
- REEL
- Package
- THT
- Technology
- WIREWOUND
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.