RH5043R00JS03HA2
Description:
RH50 43R 5% 50W TK25
Supplier:
VISHAY
Matchcode:
RWC50W43R5%
Rutronik No.:
WDR11905
Unit Pack:
10
MOQ:
50
Packaging:
BULK
- Resistor value
- 43 Ω
- Res.tolerance
- 5 %
- Power rating
- 50 W
- Temp.coeff.
- 25 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 200 °C
- Length
- 70.2 mm
- Width
- 29.4 mm
- Height
- 15 mm
- Automotive
- NO
- Packaging
- BULK
- Technology
- WIREWOUND
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332900000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.